
LED driver IC featuring a 1.05MHz charge pump topology, designed for efficient LED illumination. This power management component offers 18 regulated outputs, each capable of driving individual segments. Operating within a wide input voltage range of 2.9V to 5.5V, it supports applications from -40°C to 125°C. The device is housed in a 28-pin QFN package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3220IPF-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3220IPF-1#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.05MHz |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 18 |
| Number of Segments | 18 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3220IPF-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
