Analog Devices LTC3221EDC technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Output Current | 60mA |
| Operating Supply Current | 5uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3221EDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.