
The LTC3221EDC-3.3#TRMPBF is a single-output DC/DC controller with a fixed output voltage of 3.3V. It operates from an input voltage range of 1.8V to 4.4V and has a maximum output current of 60mA. The device is packaged in a DFN EP package and is available in quantities of 500 per reel. The LTC3221EDC-3.3#TRMPBF is suitable for use in applications where a stable 3.3V output is required, such as in low-power systems. It can operate over a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC3221EDC-3.3#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 8uA |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3221EDC-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
