The LTC3221EDC-5#PBF is a DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a fixed output voltage of 5V and can supply a maximum output current of 60mA. The device can handle input voltages up to 5.5V and has an operating supply current of 8uA. The LTC3221EDC-5#PBF is available in a DFN EP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3221EDC-5#PBF technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 8uA |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.