
5V fixed output charge pump regulator, delivering up to 60mA. Features a wide 2.7V to 5.5V input voltage range and a low 8µA operating supply current. Packaged in a 6-pin DFN EP, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LTC3221EDC-5#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 8uA |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3221EDC-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
