Charge Pump STPUP 60mA 6-Pin DFN EP
Analog Devices LTC3221EDC#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Output Current | 60mA |
| Operating Supply Current | 5uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.