Dp-Charge Pump/General Purpose Cut Tape 150Ma Supercapacitor Charger
Analog Devices LTC3225EDDB-1#PBF technical specifications.
| Package/Case | DFN EP |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.