
Supercapacitor charger IC featuring a charge pump topology. Delivers up to 150mA output current with a low 20µA operating supply current. Encased in a 3mm DFN EP package, this component operates across a wide temperature range from -40°C to 85°C. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC3225EDDB-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3225EDDB-1#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3225EDDB-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
