
Supercapacitor charger IC featuring a 5.3V output voltage and a maximum charge current of 175mA. This charge pump regulator operates from a 2.8V to 5.5V supply voltage, with a maximum input voltage of 5.5V. Designed for up to 2 cells, it offers a low operating supply current of 20µA. The component is housed in a 3mm DFN EP package, suitable for SMD/SMT termination, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3225EDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3225EDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 175mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Cells | 2 |
| Operating Supply Current | 20uA |
| Output Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3225EDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
