
Supercapacitor charger IC, 150mA output current, utilizing a charge pump topology. Features a 10-DFN EP package with dimensions of 3mm length. Operates across a temperature range of -40°C to 85°C, with a low operating supply current of 20µA. Supplied on tape and reel in a 2500-unit package quantity, this component is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3225EDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3225EDDB#TRPBF technical specifications.
| Package/Case | DFN EP |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3225EDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
