
2-cell supercapacitor charge controller IC featuring a charge pump topology. Operates from a 2.5V to 5.5V supply voltage with a maximum of 5.5V. Offers a low operating supply current of 10µA and a wide operating temperature range from -40°C to 125°C. Housed in a 3mm x 3mm QFN package with a height of 800µm. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3226EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3226EUD#PBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3226EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
