
2-cell supercapacitor charge management IC featuring a charge pump topology. Operates from a 2.5V to 5.5V supply with a low nominal and operating supply current of 10µA. Housed in a 16-lead QFN package with dimensions of 3mm length and 800µm height. Suitable for applications requiring operation between -40°C and 125°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3226EUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3226EUD#TRPBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 10uA |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3226EUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
