
LED Driver 5 Segment 1600uA Supply Current 20-Pin QFN EP Tube
Sign in to ask questions about the Analog Devices LTC3230EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3230EUD#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 900kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 5 |
| Number of Segments | 5 |
| Output Current | 125mA |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Dissipation | 799mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3230EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
