Charge Pump STPUP/STPDN 2.5V 150mA 6-Pin DFN EP
Analog Devices LTC3240EDC-2.5#PBF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Output Current | 150mA |
| Operating Supply Current | 65uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.