
The LTC3240EDC-2.5#TRMPBF is a 2.5V fixed output DC/DC controller from Analog Devices. It features a charge pump topology and a single output capable of delivering up to 150mA. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC3240EDC-2.5#TRMPBF is available in a lead-free DFN package, packaged in tapes and reels of 500 units.
Analog Devices LTC3240EDC-2.5#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 65uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3240EDC-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
