
Switching capacitor regulator IC with a fixed 3.3V output voltage and 150mA maximum output current. Features a 1.8V to 5.5V input voltage range and a low 65µA operating supply current. Packaged in a 6-lead DFN EP for compact integration. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LTC3240EDC-3.3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3240EDC-3.3#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 65uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3240EDC-3.3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
