
The LTC3240EDC-3.3#TRPBF is a DC/DC controller with a single output voltage of 3.3V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. The device is RoHS compliant and has a low operating supply current of 65uA. It is suitable for use in a variety of applications, including DC/DC conversion and voltage regulation.
Sign in to ask questions about the Analog Devices LTC3240EDC-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3240EDC-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 65uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3240EDC-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
