
This charge pump regulator offers a versatile DC/DC conversion solution with a 2.7V to 38V input voltage range and a single output capable of delivering up to 250mA. It supports adjustable output voltages from 2.5V to 5V, with fixed options also available. The device operates efficiently with a low 18µA quiescent current and features a buck-boost topology. Designed for demanding applications, it functions across a wide temperature range of -40°C to 125°C and is housed in a lead-free DFN package.
Sign in to ask questions about the Analog Devices LTC3245EDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3245EDE#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3245EDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
