Adjustable positive output charge pump regulator IC, offering a 250mA maximum output current. Operates from a 2.7V to 38V input voltage range with a low 18µA operating supply current. Features an adjustable output voltage up to 5V and a wide operating temperature range of -40°C to 125°C. Packaged in a 12-pin DFN, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3245EDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3245EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 38V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3245EDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.