
The LTC3245HMSE#PBF is a 5V adjustable buck-boost DC/DC controller from Analog Devices, designed for applications requiring a wide input voltage range of 2.7V to 38V. It can deliver a maximum output current of 250mA and has a maximum operating temperature of 150°C. The device is RoHS compliant and available in a rail/tube packaging format.
Sign in to ask questions about the Analog Devices LTC3245HMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3245HMSE#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3245HMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
