
Adjustable DC-DC Buck-Boost Regulator, 2.7V to 38V input, 2.5V to 5V output, delivering up to 250mA output current. Features a low 18µA operating supply current and a single output. Packaged in a 12-pin DFN, this component operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3245IDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3245IDE#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3245IDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
