
Automotive-grade DC/DC controller and regulator featuring a charge pump topology. Delivers up to 250mA output current with adjustable or fixed output voltages from 2.5V to 5V. Operates from an input voltage range of 2.7V to 38V, with a maximum supply voltage of 38V. Designed for operation across a wide temperature range of -40°C to 125°C. Low operating supply current of 18µA.
Sign in to ask questions about the Analog Devices LTC3245IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3245IMSE#PBF technical specifications.
| Max Input Voltage | 38V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3245IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
