
The LTC3245MPMSE#PBF is a charge pump, buck-boost DC/DC controller with a maximum input voltage of 38V and a maximum output current of 250mA. It operates over a temperature range of -55°C to 150°C and is available in a rail/tube packaging configuration. The device is RoHS compliant and not Reach SVHC compliant. It has a synchronous rectifier and an output configuration of positive. The LTC3245MPMSE#PBF has an operating supply current of 18uA and a maximum supply voltage of 38V.
Sign in to ask questions about the Analog Devices LTC3245MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3245MPMSE#PBF technical specifications.
| Max Input Voltage | 38V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3245MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
