Switched Capacitor Regulator, 0.35A, 1800kHz Switching Freq-Max, PDSO6
Analog Devices LTC3250ES6-1.5 technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Output Current | 250mA |
| Operating Supply Current | 35uA |
| Output Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.