
IC REG SWITCHD CAP 1.5V SOT23
Analog Devices LTC3250ES6-1.5#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Number of Outputs | 1 |
| Operating Supply Current | 35uA |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3250ES6-1.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
