
The LTC3251EMSE#TR is a DC/DC controller with a single adjustable output voltage of 1.6V and a maximum output current of 500mA. It operates from a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free MSOP package and is available in quantities of 2500 per reel. The LTC3251EMSE#TR is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3251EMSE#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3251EMSE#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3251EMSE#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
