The LTC3252EDE#TR is a dual output DC/DC controller from Analog Devices, packaged in a lead-free DFN package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 60uA. The device is not RoHS compliant and has a maximum output current of 250mA. It features an adjustable output voltage of 1.6V and is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3252EDE#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Number of Outputs | 2 |
| Operating Supply Current | 60uA |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.