
The LTC3252EDE#TRPBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has two outputs, each capable of delivering up to 250mA. The LTC3252EDE#TRPBF is available in a lead-free DFN package, packaged in quantities of 2500 on tape and reel. It is RoHS compliant and has an operating supply current of 60uA.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3252EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Operating Supply Current | 60uA |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
