
LINEAR TECHNOLOGY LTC3255EDD#PBF IC, STEP DWN CHARGE PUMP, 500KHZ, DFN-10
Sign in to ask questions about the Analog Devices LTC3255EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3255EDD#PBF technical specifications.
| Max Input Voltage | 48V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3255EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
