IC REG SWITCHD CAP ADJ 10-MSOP
Analog Devices LTC3255HMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 48V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 2.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.