The LTC3255MPDD#TRPBF is a charge pump DC/DC controller from Analog Devices with a maximum input voltage of 48V and a minimum input voltage of 4V. It operates over a temperature range of -55°C to 150°C and is available in a DFN package. The device is RoHS compliant and has a single output with an adjustable voltage of 2.4V. It can supply up to 50mA of current and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC3255MPDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3255MPDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 48V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 2.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3255MPDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.