The LTC3255MPMSE#PBF is a charge pump regulator with a maximum input voltage of 48V and a minimum input voltage of 4V. It operates over a temperature range of -55°C to 150°C and has a maximum output voltage of 12.5V and a minimum output voltage of 2.4V. The device is a positive output type with an output current of 50mA and is available in an MSOP package. The LTC3255MPMSE#PBF is RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC3255MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3255MPMSE#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 48V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 2.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3255MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.