
Automotive-grade charge pump voltage inverter IC, delivering a fixed -100mA output current. Features a wide input voltage range from 4.5V to 32V, with a maximum supply voltage of 32V. Operates efficiently with a low 100µA supply current. Designed for a broad temperature range of -40°C to 125°C. Housed in a 16-pin MSOP package, this RoHS compliant component offers two outputs.
Sign in to ask questions about the Analog Devices LTC3260EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3260EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Operating Supply Current | 100uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3260EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
