
Automotive-grade charge pump inverter IC with a 4.5V to 32V input voltage range and 100mA maximum output current. Features two outputs, fixed and adjustable output types, and operates from a 4.5V to 32V supply. This component offers a low 100µA operating supply current and a wide operating temperature range of -40°C to 125°C. Packaged in a 14-pin DFN, it is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC3260IDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3260IDE#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Operating Supply Current | 100uA |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3260IDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
