High-performance charge pump voltage regulator offering a wide input voltage range of 4.5V to 32V. Delivers up to 100mA output current with three configurable outputs, including negative voltages down to -32V and a positive output up to 32V. Features low 100µA operating supply current and operates across an extended temperature range of -40°C to 125°C. Packaged in a 14-pin DFN for efficient integration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3260IDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3260IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 3 |
| Operating Supply Current | 100uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Voltage - Output 1 | -30.1V |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | -32V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3260IDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.