
Charge pump voltage inverter IC with a 100mA maximum output current. Features a wide input voltage range from 4.5V to 32V and a maximum supply voltage of 32V. Operates across an extended temperature range of -55°C to 150°C. This integrated circuit offers a single fixed output and a low operating supply current of 60µA. Packaged in a 12-MSOP, it is lead-free and RoHS compliant.
Analog Devices LTC3261MPMSE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.