
The LTC3261MPMSE#TRPBF is a single output, adjustable linear regulator from Analog Devices. It operates over a temperature range of -55°C to 150°C and is available in a SOP package. The device has a maximum output current of 100mA and a maximum supply voltage of 32V. It is RoHS compliant and available in quantities of 2500 per reel. The LTC3261MPMSE#TRPBF has an operating supply current of 60uA and is not a synchronous rectifier.
Analog Devices LTC3261MPMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.