
6-cell battery balancer IC with serial interface. Features a maximum supply voltage of 36V and operates across a wide temperature range from -40°C to 125°C. Packaged in an LQFP for efficient integration. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3300ILXE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3300ILXE-1#PBF technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Batteries | 6 |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3300ILXE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
