
The LTC3300ILXE-2#PBF is a battery management IC packaged in an LQFP. It features a SPI interface and operates over a temperature range of -40°C to 125°C. This device is designed to manage up to 6 batteries and is compliant with RoHS regulations. However, it does not meet the requirements for Reach SVHC compliance.
Sign in to ask questions about the Analog Devices LTC3300ILXE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3300ILXE-2#PBF technical specifications.
| Package/Case | LQFP |
| Interface | Serial, SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Batteries | 6 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3300ILXE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
