
Automotive DC/DC controller and regulator, this integrated circuit operates from a 4.5V to 35V supply range. Featuring a 38-pin QFN package for surface mounting, it offers a maximum operating temperature of 125°C and a minimum of -40°C. The device draws a typical operating supply current of 4mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
