Switching Regulator/Controller, Voltage-mode, 1A, 3000kHz Switching Freq-Max, CMOS, PDSO38
Analog Devices LTC3374HFE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.