
Analog Devices LTC3374HUHF#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.