
The LTC3374HUHF#TRPBF is an 8-channel adjustable positive DC/DC controller from Analog Devices. It operates over a wide input voltage range of 2.7V to 5.5V and can deliver up to 1A of output current. This device is suitable for applications requiring high power density and efficiency. It features a QFN package and is RoHS compliant. The LTC3374HUHF#TRPBF is designed to operate over a temperature range of -40°C to 150°C.
Analog Devices LTC3374HUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 8 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.