
The LTC3374IUHF#TRPBF is an 8-channel adjustable DC/DC controller from Analog Devices. It operates over a wide input voltage range of 2.7V to 5.5V and can deliver up to 1A of output current. This device is packaged in a QFN package and is RoHS compliant. It can withstand operating temperatures ranging from -40°C to 150°C. The LTC3374IUHF#TRPBF is suitable for use in applications requiring multiple output voltages.
Analog Devices LTC3374IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 8 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.