The LTC3375EUK#PBF is an 8-channel adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 150°C and features two 5.5V outputs with a maximum current of 1A each. The device is packaged in a QFN package and is compliant with RoHS regulations. It is not a synchronous rectifier and is not Reach SVHC compliant.
Analog Devices LTC3375EUK#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 425mV |
| Number of Outputs | 8 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
