The LTC3375EUK#TRPBF is an 8-channel adjustable positive DC/DC controller from Analog Devices. It operates from a minimum input voltage of 2.7V and can handle an output current of up to 1A. The device is packaged in a QFN package and is RoHS compliant. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LTC3375EUK#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3375EUK#TRPBF technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 425mV |
| Number of Outputs | 8 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3375EUK#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.