The LTC3375HUK#TRPBF is an 8-channel adjustable positive DC/DC regulator from Analog Devices. It operates over a temperature range of -40°C to 150°C and is available in a QFN package. The device is RoHS compliant and has a maximum output current of 1A. It can be used to regulate voltages between 2.7V and 5.5V. The LTC3375HUK#TRPBF is suitable for use in applications requiring multiple output voltages.
Sign in to ask questions about the Analog Devices LTC3375HUK#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3375HUK#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 425mV |
| Number of Outputs | 8 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3375HUK#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.