
The LTC3388EDD-1#PBF DC/DC controller is a fixed output voltage regulator with a nominal output voltage of 2.5V and an output current of 50mA. It operates within a temperature range of -40°C to 125°C and is packaged in a DFN package. The device is RoHS compliant and does not contain any substances of very high concern. It features a synchronous rectifier and is available in a rail/tube packaging configuration with 121 units per package.
Sign in to ask questions about the Analog Devices LTC3388EDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3388EDD-1#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.6V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3388EDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.