
The LTC3388EDD-3#PBF is a DC/DC controller with a fixed 5V output voltage and 50mA output current. It operates over a wide input voltage range of 2.7V to 20V and is packaged in a DFN package. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Analog Devices LTC3388EDD-3#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.18V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3388EDD-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.