Single step-down DC-DC controller and regulator with a 2.7V to 20V input voltage range. Features a fixed 5V output voltage, delivering up to 50mA of output current. Integrated synchronous rectifier enhances efficiency. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 10-pin DFN with tape and reel packaging, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC3388EDD-3#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.18V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.